Molex Plug Crimp Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 262-3507
- Mfr. Part No.:
- 351510410
- Brand:
- Molex
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 250)
$0.543
(exc. GST)
$0.597
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
250 + | $0.543 | $135.75 |
*price indicative
- RS Stock No.:
- 262-3507
- Mfr. Part No.:
- 351510410
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Molex crimp housing which is made up of the PBT material and natural in color. It has power and wire to wire applications.
Glow wire capable
RoHS compliant
Not low halogen
RoHS compliant
Not low halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 6.2mm |
Gender | Plug |
Related links
- Molex Plug Crimp Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- Molex, VersaBlade Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 1 Row
- Molex Plug Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Plug Crimp Connector Housing, 4.2mm Pitch, 4 Way, 1 Row