Molex Plug Housing Plug, 4.2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 238-7623
- Mfr. Part No.:
- 207017-0018
- Brand:
- Molex
On back order for despatch 19/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 85)
$2.871
(exc. GST)
$3.158
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
85 - 340 | $2.871 | $244.035 |
425 + | $2.584 | $219.64 |
*price indicative
- RS Stock No.:
- 238-7623
- Mfr. Part No.:
- 207017-0018
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.
EU RoHS compliant
EU ELV non relevant
Mates with Mini-Fit Sigma sealed cap, Mini-Fit Sigma TPA retainer and Mini-Fit TPA2/Sigma male crimp terminal
EU ELV non relevant
Mates with Mini-Fit Sigma sealed cap, Mini-Fit Sigma TPA retainer and Mini-Fit TPA2/Sigma male crimp terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Plug |
Related links
- Molex Plug Housing Plug, 4.2mm Pitch, 4 Way, 2 Row
- Molex Plug Housing Plug, 4.2mm Pitch, 6 Way, 2 Row
- Molex Plug Housing Plug, 4.2mm Pitch, 16 Way, 2 Row
- Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 18 Way, 2 Row
- Molex, MiniFit Female Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- Molex, 172708 Male Crimp Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 18 Way, 2 Row