Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 188-8763
- Mfr. Part No.:
- 39-01-2180
- Brand:
- Molex
4965 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1100)
$0.847
(exc. GST)
$0.932
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1100 - 1100 | $0.847 | $931.70 |
2200 - 3300 | $0.826 | $908.60 |
4400 + | $0.813 | $894.30 |
*price indicative
- RS Stock No.:
- 188-8763
- Mfr. Part No.:
- 39-01-2180
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals |
Length | 39mm |
Width | 19.6mm |
Housing Material | Polyamide |
Related links
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 3 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row