Molex Plug Housing Plug, 4.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 238-7622
- Mfr. Part No.:
- 207017-0016
- Brand:
- Molex
On back order for despatch 12/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 90)
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
90 - 360 | $2.25 | $202.50 |
450 + | $2.025 | $182.25 |
*price indicative
- RS Stock No.:
- 238-7622
- Mfr. Part No.:
- 207017-0016
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.
EU RoHS compliant
EU ELV non relevant
Mates with Mini-Fit Sigma sealed cap, Mini-Fit Sigma TPA retainer and Mini-Fit TPA2/Sigma male crimp terminal
EU ELV non relevant
Mates with Mini-Fit Sigma sealed cap, Mini-Fit Sigma TPA retainer and Mini-Fit TPA2/Sigma male crimp terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Plug |
Related links
- Molex Plug Housing Plug, 4.2mm Pitch, 4 Way, 2 Row
- Molex Plug Housing Plug, 4.2mm Pitch, 6 Way, 2 Row
- Molex Plug Housing Plug, 4.2mm Pitch, 18 Way, 2 Row
- Wurth Elektronik, WR-MPC4 Male Housing Plug, 4.2mm Pitch, 16 Way, 2 Row
- Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
- Molex Plug Housing Plug, 1.5mm Pitch, 16 Way, 2 Row
- Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row