Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 181-6830
- Mfr. Part No.:
- 172708-0016
- Brand:
- Molex
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 300)
$1.387
(exc. GST)
$1.526
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
300 - 300 | $1.387 | $416.10 |
600 - 900 | $1.352 | $405.60 |
1200 + | $1.332 | $399.60 |
*price indicative
- RS Stock No.:
- 181-6830
- Mfr. Part No.:
- 172708-0016
- Brand:
- Molex
- COO (Country of Origin):
- CN
Related links
- Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 22 Way, 2 Row
- Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- Molex Connector Housing, 4.2mm Pitch, 2 Row
- Molex, 172708 Male Crimp Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
- Molex Plug Housing Plug, 4.2mm Pitch, 16 Way, 2 Row