ITT Cannon, TSTRECT Plug Housing Plug, 24 Way
- RS Stock No.:
- 237-4075
- Mfr. Part No.:
- TFR24PA10 / 121587-0015
- Brand:
- ITT Cannon
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.57
(exc. GST)
$20.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $18.57 |
10 - 49 | $18.01 |
50 - 99 | $17.47 |
100 - 199 | $16.95 |
200 + | $16.44 |
- RS Stock No.:
- 237-4075
- Mfr. Part No.:
- TFR24PA10 / 121587-0015
- Brand:
- ITT Cannon
Related links
- ITT Cannon, TSTRECT Receptacle Housing Plug, 24 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 3 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 2 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 6 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 12 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 4 Way
- ITT Cannon, TSTRECT Plug Housing Plug, 36 Way
- ITT Cannon, TSTRECT Receptacle Housing Plug, 4 Way