- RS Stock No.:
- 218-0834
- Mfr. Part No.:
- 65240-007LF
- Brand:
- Amphenol Communications Solutions
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.467
(exc. GST)
$0.514
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.467 | $233.50 |
1000 - 1500 | $0.455 | $227.50 |
2000 + | $0.448 | $224.00 |
*price indicative |
- RS Stock No.:
- 218-0834
- Mfr. Part No.:
- 65240-007LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Amphenol FCI Dubox 2.54mm pitch board to board connector has crimp-to-wire housing and single row.
Number of contacts 7
Number of rows 1
Housing blue
Material Housing Glass - Filled Thermoplastic Polyester
Operating Temperature Range -65°C to +125°C
Polarization Feature Yes
Number of rows 1
Housing blue
Material Housing Glass - Filled Thermoplastic Polyester
Operating Temperature Range -65°C to +125°C
Polarization Feature Yes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | Dubox |
Body Orientation | Straight |