- RS Stock No.:
- 162-1947
- Mfr. Part No.:
- 65240-008LF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.561
(exc. GST)
$0.617
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.561 | $280.50 |
1000 - 1500 | $0.547 | $273.50 |
2000 + | $0.538 | $269.00 |
*price indicative |
- RS Stock No.:
- 162-1947
- Mfr. Part No.:
- 65240-008LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Receptacle Crimp Contact Housings
These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.
Note
For the Dubox Receptacle Crimp Contacts see stock number 673-7685 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DUBOX |
Body Orientation | Straight |
Length | 20.24mm |
Width | 4.05mm |
Housing Material | Thermoplastic |
Related links
- Hammers
- Amphenol Communications Solutions 2mm Pitch 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Socket for...
- Amphenol ICC Crimp Connector Housing 10 Way, 1 Row
- Amphenol ICC Crimp Connector Housing 9 Way, 1 Row
- Amphenol ICC Crimp Connector Housing 8 Way, 2 Row
- Amphenol Communications Solutions 2.54mm Pitch 2 Row
- Amphenol ICC Crimp Connector Housing 7 Way, 1 Row