- RS Stock No.:
- 246-3008
- Mfr. Part No.:
- 65240-007LF
- Brand:
- Amphenol ICC
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.467
(exc. GST)
$0.514
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.467 | $233.50 |
1000 - 4500 | $0.422 | $211.00 |
5000 + | $0.38 | $190.00 |
*price indicative |
- RS Stock No.:
- 246-3008
- Mfr. Part No.:
- 65240-007LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Amphenol ICC crimp to wire connector housing is made of glass filled thermoplastic polyester is for use with dubox crimp-to-wire contacts.
Stackable end-to-end
Passive latching, anti-reverse and anti-miss-match feature
Contacts removable for easy reparability
Current rating up to 3A
Passive latching, anti-reverse and anti-miss-match feature
Contacts removable for easy reparability
Current rating up to 3A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.54mm |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Amphenol ICC Crimp Connector Housing 10 Way, 2 Row
- Amphenol Communications Solutions 7-Way IDC Connector Socket for...
- Amphenol ICC Crimp Connector Housing 10 Way, 1 Row
- Amphenol ICC Crimp Connector Housing 9 Way, 1 Row
- Amphenol ICC Crimp Connector Housing 8 Way, 2 Row
- Amphenol ICC Crimp Connector Housing 6 Way, 2 Row
- Amphenol Communications Solutions 2.54mm Pitch 1 Row