- RS Stock No.:
- 208-8748
- Mfr. Part No.:
- IPD1-15-D-K-M
- Brand:
- Samtec
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.70
(exc. GST)
$8.47
(inc. GST)
Units | Per unit |
1 - 3 | $7.70 |
4 + | $7.50 |
- RS Stock No.:
- 208-8748
- Mfr. Part No.:
- IPD1-15-D-K-M
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec Wire Housings & Plugs has .100" Mini Mate® Discrete Wire Socket Housing.
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | IPD1-15-D-K-M |
Body Orientation | Vertical |