- RS Stock No.:
- 208-8745
- Mfr. Part No.:
- IPD1-04-S-K-M
- Brand:
- Samtec
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.90
(exc. GST)
$7.59
(inc. GST)
Units | Per unit |
1 - 9 | $6.90 |
10 - 49 | $6.69 |
50 - 99 | $6.48 |
100 - 249 | $6.35 |
250 + | $6.22 |
- RS Stock No.:
- 208-8745
- Mfr. Part No.:
- IPD1-04-S-K-M
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec Wire Housings & Plugs has .100" Mini Mate® Discrete Wire Socket Housing.
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | IPD1-04-S-K-M |
Body Orientation | Vertical |