Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 158-6133
- Mfr. Part No.:
- IPD1-15-D-K
- Brand:
- Samtec
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10 - 10 | $1.552 | $15.52 |
20 - 30 | $1.514 | $15.14 |
40 + | $1.49 | $14.90 |
*price indicative
- RS Stock No.:
- 158-6133
- Mfr. Part No.:
- IPD1-15-D-K
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
.100" Mini Mate® Discrete Wire Socket Housing
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPD1 |
For Use With | FFC Connectors, IDC Connectors |
Body Orientation | Straight |
Length | 39.5mm |
Width | 8.97mm |
Housing Material | Nylon |
Related links
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 6 Way, 2 Row