Souriau Sunbank by Eaton, SMS Female PCB Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 199-9868
- Mfr. Part No.:
- SMS2R1
- Brand:
- Souriau Sunbank by Eaton
1495 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | $1.678 | $167.80 |
500 + | $1.51 | $151.00 |
*price indicative
- RS Stock No.:
- 199-9868
- Mfr. Part No.:
- SMS2R1
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
2
The SOURIAU SMS series plastic rectangular connector with a quick coupling mechanism, available from 3 to 36 positions. This series is ideal for high density applications and tight space integration.
Operating temperature ranges from -55° +105°C
750 voltes of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
750 voltes of working voltage
Can withstand 500 matings and unmatings
5000 MO of insulation resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | SMS |
Body Orientation | Straight |
Housing Material | Polyamide |
Related links
- Souriau, SMS Female PCB Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Souriau, SMS Female PCB Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- Souriau, SMS Female PCB Housing, 2 Way
- Souriau, SMS Female PCB Housing, 24 Way, 6 Row
- Souriau, SMS Male PCB Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Souriau, SMS Female Connector Housing, 2 Way, 1 Row
- Souriau, SMS Male PCB Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- TE Connectivity, CST-100 II Female PCB Connector Housing, 2.54mm...