TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 192-0002
- Mfr. Part No.:
- 487545-5
- Brand:
- TE Connectivity
985 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$1.429
(exc. GST)
$1.572
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $1.429 | $1,429.00 |
2000 - 3000 | $1.419 | $1,419.00 |
4000 + | $1.40 | $1,400.00 |
*price indicative
- RS Stock No.:
- 192-0002
- Mfr. Part No.:
- 487545-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity PCB connector of FFC series is a female connector. It has pitch of 1.27mm and cable mounting type .
Housing Material: Nylon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.27mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | FFC |
For Use With | AMPMODU System 50 Connectors |
Body Orientation | Straight |
Length | 0.44in |
Width | 0.58in |
Housing Material | Nylon |
Related links
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 8...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 6...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch,...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch,...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 8...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 6...
- TE Connectivity Female Connector Housing, 1.27mm Pitch, 4 Way, 1 Row
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch,...