TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 192-0352
- Mfr. Part No.:
- 487545-7
- Brand:
- TE Connectivity
1777 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.957
(exc. GST)
$2.153
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.957 | $19.57 |
50 - 90 | $1.928 | $19.28 |
100 - 240 | $1.90 | $19.00 |
250 - 490 | $1.872 | $18.72 |
500 + | $1.844 | $18.44 |
*price indicative
- RS Stock No.:
- 192-0352
- Mfr. Part No.:
- 487545-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The TE Connectivity PCB connector of FFC series is a female connector. It has pitch of 1.27mm and cable mounting type .
Housing Material: Nylon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 1.27mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | FFC |
For Use With | AMPMODU System 50 Connectors |
Body Orientation | Straight |
Length | 0.54in |
Width | 0.58in |
Housing Material | Nylon |
Related links
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch,...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch,...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 6...
- TE Connectivity, FFC Female PCB Connector Housing, 1.27mm Pitch, 8...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch,...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 8...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 3...
- TE Connectivity, FFC Female PCB Connector Housing, 2.54mm Pitch, 6...