- RS Stock No.:
- 187-9765
- Mfr. Part No.:
- 504051-0301
- Brand:
- Molex
On back order for despatch 23/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.364
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 2000 | $0.364 | $728.00 |
4000 - 6000 | $0.355 | $710.00 |
8000 + | $0.35 | $700.00 |
*price indicative |
- RS Stock No.:
- 187-9765
- Mfr. Part No.:
- 504051-0301
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-Lock |
For Use With | 504052 Pico-Lock Crimp Terminal |
Length | 8.45mm |
Width | 6.4mm |
Housing Material | High Temperature Thermoplastic |