Molex Male PCB Connector Housing, 1.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 188-0076
- Mfr. Part No.:
- 504051-0901
- Brand:
- Molex
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.836
(exc. GST)
$0.92
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.836 | $8.36 |
250 - 490 | $0.815 | $8.15 |
500 + | $0.804 | $8.04 |
*price indicative
- RS Stock No.:
- 188-0076
- Mfr. Part No.:
- 504051-0901
- Brand:
- Molex
Related links
- Molex Male PCB Connector Housing, 1.5mm Pitch, 9 Way, 1 Row
- Molex Male Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- Molex, Pico-Lock Female PCB Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- Molex, Pico-Lock Female PCB Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex, Pico-Lock Female PCB Connector Housing, 1.5mm Pitch, 11 Way, 1 Row
- Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row