Hirose, 1600 Female Connector Housing, 34 Way, 3 Row
- RS Stock No.:
- 185-0385
- Mfr. Part No.:
- P-1634A-STA(51)
- Brand:
- Hirose
12 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$3.473
(exc. GST)
$3.82
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 - 4 | $3.473 | $13.892 |
8 - 8 | $3.385 | $13.54 |
12 + | $3.335 | $13.34 |
*price indicative
Related links
- Hirose, 1600 Female Connector Housing, 34 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 60 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose ABS D Sub Backshell, 34 Way
- TE Connectivity, M Female Connector Housing, 34 Way, 8 Row
- Hirose 1600 34 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- Yamaichi, UFS Socket Crimp Connector Housing, 2.54mm Pitch, 34 Way, 2 Row