Yamaichi 1.27 mm Pitch 20 Way PLCC IC Socket
- RS Stock No.:
- 543-3477
- Mfr. Part No.:
- IC160Z-0204-300
- Brand:
- Yamaichi
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $34.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$79.51
(exc. GST)
$87.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $15.902 | $79.51 | - |
| 125 + | $15.628 | $78.14 | $34.25 |
*price indicative
- RS Stock No.:
- 543-3477
- Mfr. Part No.:
- IC160Z-0204-300
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| IC Socket Type | PLCC Socket | |
| Product Type | IC Socket | |
| Number of Contacts | 20 | |
| Current | 1A | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Voltage | 700V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Bismuth Alloy | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
IC Socket Type PLCC Socket | ||
Product Type IC Socket | ||
Number of Contacts 20 | ||
Current 1A | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Voltage 700V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Bismuth Alloy | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
PLCC socket IC 160 series Surface-mounted type
SMT Type, PLCC-Mount Socket
Contact shape with foot pattern identical with IC (240-type)
2 varieties with manually-solderable protruding terminals (300-type)
Low-profile design
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Related links
- Yamaichi 1.27 mm Pitch 20 Way PLCC IC Socket
- Yamaichi 1.27 mm Pitch 28 Way PLCC IC Socket
- Yamaichi 1.27 mm Pitch 44 Way PLCC IC Socket
- Yamaichi 1.27 mm Pitch 68 Way PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- RS PRO 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 20 Way DIP Surface PLCC IC Socket
