Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 179-1910
- Mfr. Part No.:
- 19433-0001
- Brand:
- Molex
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.47
(exc. GST)
$11.52
(inc. GST)
Units | Per unit |
---|---|
1 - 59 | $10.47 |
60 - 119 | $10.20 |
120 + | $10.04 |
- RS Stock No.:
- 179-1910
- Mfr. Part No.:
- 19433-0001
- Brand:
- Molex
Related links
- Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex Female Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 6 Way, 2 Row