Molex Female Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 178-9897
- Mfr. Part No.:
- 19419-0017
- Brand:
- Molex
1077 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 144)
$13.209
(exc. GST)
$14.53
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
144 - 144 | $13.209 | $1,902.096 |
288 - 1296 | $12.773 | $1,839.312 |
1440 + | $12.351 | $1,778.544 |
*price indicative
- RS Stock No.:
- 178-9897
- Mfr. Part No.:
- 19419-0017
- Brand:
- Molex
Related links
- Molex Female Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row
- Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 2 Way, 1 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 8 Way, 2 Row