Molex Female Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 179-1558
- Mfr. Part No.:
- 19419-0017
- Brand:
- Molex
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.94
(exc. GST)
$20.83
(inc. GST)
Units | Per unit |
---|---|
1 - 35 | $18.94 |
36 - 71 | $18.60 |
72 + | $18.22 |
- RS Stock No.:
- 179-1558
- Mfr. Part No.:
- 19419-0017
- Brand:
- Molex
Related links
- Molex Female Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row
- Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 2 Way, 1 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 8 Way, 2 Row