JST ACH Series Straight Surface PCB Header, 5 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5531
- Mfr. Part No.:
- BM05B-ACHSS-A-GAN-ETF (LF)(SN)
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.27
(exc. GST)
$17.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.627 | $16.27 |
| 50 - 90 | $1.577 | $15.77 |
| 100 - 240 | $1.53 | $15.30 |
| 250 - 490 | $1.483 | $14.83 |
| 500 + | $1.438 | $14.38 |
*price indicative
- RS Stock No.:
- 175-5531
- Mfr. Part No.:
- BM05B-ACHSS-A-GAN-ETF (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ACH | |
| Product Type | PCB Header | |
| Pitch | 1.2mm | |
| Current | 1.5A | |
| Number of Contacts | 5 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ACH | ||
Product Type PCB Header | ||
Pitch 1.2mm | ||
Current 1.5A | ||
Number of Contacts 5 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
The JST BM05B-ACHSS-A-GAN-ETF (LF)(SN) is a ACH series, 5 way, single row, 1. 2mm pitch, shrouded header crimp style connector (Wire-to-Board type connector). It is compact and low profile type connector.
Top entry but side feed type
Connector for DC power supply
Corresponding to sucking nozzle of pick and place machine
Top entry mounting direction
Related links
- JST ACH Series Right Angle Surface PCB Header 1.2 mm Pitch Shrouded
- JST ACH Series Right Angle Surface PCB Header 1.2 mm Pitch Shrouded
- JST ACH Series PCB Header 1 Row, Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST GH Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST ACH Series Female Crimp Terminal 28 AWG Max
