- RS Stock No.:
- 172-5146
- Mfr. Part No.:
- 61900411621
- Brand:
- Wurth Elektronik
10615 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.157 | $157.00 |
5000 + | $0.141 | $141.00 |
*price indicative
- RS Stock No.:
- 172-5146
- Mfr. Part No.:
- 61900411621
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-WTB Series 2.54mm Female Terminal Housing
WR-WTB series 2.54mm pitch cable mount housings for female crimp contacts. These 2.54mm crimp terminal free hanging connector housings are made from UL94-V0 beige nylon 66 and mate with 2.54mm pitch WR-WTB male headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-WTB Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-WTB |
For Use With | 6190xx11121, 619x0113722 |
Body Orientation | Straight |
Length | 10.7mm |
Width | 12.8mm |
Housing Material | Nylon |
Related links
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.5mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 3.96mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 5...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 3...