- RS Stock No.:
- 828-1493
- Mfr. Part No.:
- 61900411621
- Brand:
- Wurth Elektronik
290 In AU stock for next working day delivery
920 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.298
(exc. GST)
$0.328
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $0.298 | $1.49 |
100 - 370 | $0.292 | $1.46 |
375 - 1495 | $0.284 | $1.42 |
1500 - 2995 | $0.276 | $1.38 |
3000 + | $0.27 | $1.35 |
*price indicative
- RS Stock No.:
- 828-1493
- Mfr. Part No.:
- 61900411621
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-WTB Series 2.54mm Female Terminal Housing
WR-WTB series 2.54mm pitch cable mount housings for female crimp contacts. These 2.54mm crimp terminal free hanging connector housings are made from UL94-V0 beige nylon 66 and mate with 2.54mm pitch WR-WTB male headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-WTB Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-WTB |
For Use With | 6190xx11121, 619x0113722 |
Body Orientation | Straight |
Length | 10.7mm |
Width | 12.8mm |
Housing Material | Nylon |
Related links
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.5mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 3.96mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 5...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 3...