- RS Stock No.:
- 211-2945
- Mfr. Part No.:
- 61900611621
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Bag of 1000)
$0.35
(exc. GST)
$0.39
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.35 | $350.00 |
2000 - 9000 | $0.341 | $341.00 |
10000 + | $0.307 | $307.00 |
*price indicative
- RS Stock No.:
- 211-2945
- Mfr. Part No.:
- 61900611621
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-WTB 2.54 mm female terminal housing has beige colour. It comes with UL94 V-0 insulator flammability rating.
It has UL Approval
It works on the operating temperature from -40°C up to +105°C
It works on the operating temperature from -40°C up to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |
Related links
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 6...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 6...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 6...
- Wurth Elektronik, WR-WTB Female Connector Housing, 3.96mm Pitch, 6...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.5mm Pitch, 6...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 5...