Amphenol ICC, Minitek Pwr Connector Housing, 2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 170-8799
- Mfr. Part No.:
- 90311-016LF
- Brand:
- Amphenol Communications Solutions
1155 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$1.271
(exc. GST)
$1.398
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $1.271 | $635.50 |
1000 - 1500 | $1.239 | $619.50 |
2000 + | $1.22 | $610.00 |
*price indicative
- RS Stock No.:
- 170-8799
- Mfr. Part No.:
- 90311-016LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crimp Housing - DIL Friction Lock
These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2mm |
Mounting Type | Cable Mount |
Series | Minitek Pwr |
For Use With | Minitek Latching Headers |
Body Orientation | Straight |
Length | 16.4mm |
Width | 4.5mm |
Housing Material | Nylon |
Related links
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol Communications Solutions, Minitek Pwr Connector Housing,...
- Amphenol Communications Solutions, Minitek Pwr Male Connector...