FCI 77138 Series Female PCB Connector Contact
- RS Stock No.:
- 674-1811
- Mfr. Part No.:
- 77138-001LF
- Brand:
- FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-1811
- Mfr. Part No.:
- 77138-001LF
- Brand:
- FCI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCI | |
| Gender | Female | |
| Series | 77138 | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand FCI | ||
Gender Female | ||
Series 77138 | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- GB
Related links
- JST VH Series Female PCB Connector Contact
- Hirose DF57 Series Female PCB Connector Contact
- HARWIN M30 Series Female PCB Connector Contact
- HARWIN D01 Series Female PCB Connector Contact, Solder Termination
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- TE Connectivity Female PCB Connector Contact
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
