- RS Stock No.:
- 182-2920
- Mfr. Part No.:
- 90311-014LF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.096
(exc. GST)
$1.206
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.096 | $1,096.00 |
2000 - 3000 | $1.069 | $1,069.00 |
4000 + | $1.052 | $1,052.00 |
*price indicative |
- RS Stock No.:
- 182-2920
- Mfr. Part No.:
- 90311-014LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crimp Housing - DIL Friction Lock
These Minitek Crimp-to-Wire Housings have a UL94V-0 rated housing material.
Note
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Male |
Series | Minitek Pwr |
For Use With | Connectors |
Length | 14.4mm |
Width | 4.7mm |
Housing Material | Polyamide |
Related links
- Amphenol Communications Solutions 2mm Pitch 1 Row
- Amphenol FCI Quickie Series Straight Surface Mount PCB Header...
- Amphenol Communications Solutions 4.2mm Pitch 2 Row
- Amphenol Communications Solutions 3mm Pitch 2 Row
- Amphenol ICC Quickie Series Straight Surface Mount PCB Header...
- Amphenol Communications Solutions, Minitek Pwr Male Connector Housing
- Amphenol Communications Solutions Quickie 14 Way Right Angle Cable...
- Amphenol Communications Solutions Connector Housing, 2 Row