- RS Stock No.:
- 165-0465
- Mfr. Part No.:
- 177898-1
- Brand:
- TE Connectivity
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.314 | $157.00 |
1000 - 1500 | $0.306 | $153.00 |
2000 + | $0.302 | $151.00 |
*price indicative |
- RS Stock No.:
- 165-0465
- Mfr. Part No.:
- 177898-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Power Double Lock (PDL) Connector Housings
A range of Power Double Lock (PDL) free hanging plug and socket housings available with a 3.96mm or 6.5mm centreline for wire to wire and wire to board applications. These Power Double Lock (PDL) connectors have a compact design, are fully polarized with latching for secure mating and are used in conjunction with a double lock plate to help prevent partial mating of the contacts. The housing lance design of these Power Double Lock connector housings provides no lance on contacts and helps to prevent entanglement of contacts with one another. Typical applications for these Power Double Lock connectors include power circuit applications in refrigerators, air conditioners, washing machines, gas equipment, photocopiers and vending machines.
For mating connectors see Power Double Lock Headers (stock number 712-2400 typically)
Crimp contacts for these Power Double Lock (PDL) plug and socket housings must be purchased separately, the plug housings accept receptacle crimp contacts (see stock number 683-1380 typically), the socket housings accept tab crimp contacts (see stock number 719-4323 typically)
For mating connectors see Power Double Lock Headers (stock number 712-2400 typically)
Crimp contacts for these Power Double Lock (PDL) plug and socket housings must be purchased separately, the plug housings accept receptacle crimp contacts (see stock number 683-1380 typically), the socket housings accept tab crimp contacts (see stock number 719-4323 typically)
Approvals
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Power Double Lock |
For Use With | Centerline Power Double Lock Connector |
Body Orientation | Straight |
Housing Material | Nylon |