- RS Stock No.:
- 164-2832
- Mfr. Part No.:
- 172316-7
- Brand:
- TE Connectivity
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$2.105
(exc. GST)
$2.315
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $2.105 | $210.50 |
500 + | $1.895 | $189.50 |
*price indicative |
- RS Stock No.:
- 164-2832
- Mfr. Part No.:
- 172316-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity - Pulse Lock Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Pulse Lock Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 1 |
Pitch | 3.7mm |
Gender | Male |
Series | Pulse Lock |
For Use With | Pulse Lock Connector |
Body Orientation | Straight |
Length | 34.2mm |
Housing Material | PBT |