- RS Stock No.:
- 164-1705
- Mfr. Part No.:
- 926657-2
- Brand:
- TE Connectivity
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$1.529
(exc. GST)
$1.682
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $1.529 | $1,529.00 |
2000 - 3000 | $1.49 | $1,490.00 |
4000 + | $1.467 | $1,467.00 |
*price indicative |
- RS Stock No.:
- 164-1705
- Mfr. Part No.:
- 926657-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU |
For Use With | Centerline Connector |
Body Orientation | Straight |
Length | 5.54mm |
Width | 4.5mm |
Housing Material | PBT |