- RS Stock No.:
- 509-2521
- Mfr. Part No.:
- 926209-4
- Brand:
- TE Connectivity
2210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.288
(exc. GST)
$3.617
(inc. GST)
Units | Per unit | Per Pack* |
10 - 120 | $3.288 | $32.88 |
130 - 240 | $3.229 | $32.29 |
250 + | $3.17 | $31.70 |
*price indicative |
- RS Stock No.:
- 509-2521
- Mfr. Part No.:
- 926209-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU |
Body Orientation | Straight |
Length | 10.62mm |
Width | 6.8mm |
Housing Material | PBT |