TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 745-5494
- Mfr. Part No.:
- 965082-1
- Brand:
- TE Connectivity
165 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit |
---|---|
1 - 249 | $2.91 |
250 - 499 | $2.87 |
500 + | $2.83 |
- RS Stock No.:
- 745-5494
- Mfr. Part No.:
- 965082-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Accessories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 17.8mm |
Width | 6.8mm |
Housing Material | PBT |
Related links
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 4...
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8...
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6...
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch,...
- TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch,...
- TE Connectivity, AMPMODU Female PCB Connector Housing, 2mm Pitch,...
- TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...