Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 22 Way, 2 Row
- RS Stock No.:
- 161-9287
- Mfr. Part No.:
- 51110-2251
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 4000 units)**
$3,420.00
(exc. GST)
$3,764.00
(inc. GST)
On back order for despatch 02/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
4000 - 4000 | $0.855 | $3,420.00 |
8000 - 36000 | $0.833 | $3,332.00 |
40000 + | $0.75 | $3,000.00 |
**price indicative
- RS Stock No.:
- 161-9287
- Mfr. Part No.:
- 51110-2251
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 22 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Milli-Grid | |
For Use With | Milli-Grid Connector | |
Body Orientation | Straight | |
Length | 22.2mm | |
Width | 4.8mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Milli-Grid | ||
For Use With Milli-Grid Connector | ||
Body Orientation Straight | ||
Length 22.2mm | ||
Width 4.8mm | ||
Housing Material Polyamide | ||