Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 161-7919
- Mfr. Part No.:
- 51110-1651
- Brand:
- Molex
760 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 4000)
$0.605
(exc. GST)
$0.665
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
4000 - 4000 | $0.605 | $2,420.00 |
8000 - 12000 | $0.589 | $2,356.00 |
16000 + | $0.58 | $2,320.00 |
*price indicative
- RS Stock No.:
- 161-7919
- Mfr. Part No.:
- 51110-1651
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection
Applications
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex Milli-Grid Series Connector Housing, PET Housing Material, Cable Mount - 51110-1651
This connector housing by Molex is designed for high-density applications where a reliable connection is crucial. With a 2mm pitch and 16 pins, this female connector housing is reliable for wire-to-board setups. The PET housing material ensures durability while maintaining a lightweight design.
Features & Benefits
• Straight orientation for easy cable mounting
• Centre polarisation key for proper alignment
• Locking ramp for secure connection
• Lead-free construction for environmentally friendly use
• Suitable for 24 to 30 AWG wire range
• Centre polarisation key for proper alignment
• Locking ramp for secure connection
• Lead-free construction for environmentally friendly use
• Suitable for 24 to 30 AWG wire range
Applications
• Ideal for signal applications in automation systems
• Can be used for wire-to-board connections in electronics industry
• Can be used for wire-to-board connections in electronics industry
Can it accommodate different wire sizes?
Yes, this connector housing is compatible with a wire range of 24 to 30 AWG.
Will it provide a secure connection?
Yes, the locking ramp feature ensures a stable and reliable connection.
Is it suitable for high-density applications?
Yes, this connector housing is designed for high-density setups in the mechanical industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Milli-Grid |
For Use With | Milli-Grid Connector |
Body Orientation | Straight |
Length | 16.2mm |
Width | 4.8mm |
Housing Material | PET |
Related links
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 30 Way, 2 Row
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 28 Way, 2 Row
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 6 Way, 2 Row