TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 13 Way, 2 Row Right Angle
- RS Stock No.:
- 161-4104
- Mfr. Part No.:
- 171882-1
- Brand:
- TE Connectivity
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 8)
$6.684
(exc. GST)
$7.352
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
8 - 8 | $6.684 | $53.472 |
16 - 24 | $6.516 | $52.128 |
32 + | $6.415 | $51.32 |
*price indicative
- RS Stock No.:
- 161-4104
- Mfr. Part No.:
- 171882-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MIC Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 2 |
Gender | Female |
Mounting Type | Cable Mount |
Series | Multi-Interlock Mark II |
For Use With | Multi-Interlock Mark II Connector |
Body Orientation | Right Angle |
Length | 58mm |
Width | 16.7mm |
Housing Material | PBT |
Related links
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Male Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...