- RS Stock No.:
- 164-0677
- Mfr. Part No.:
- 172516-1
- Brand:
- TE Connectivity
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$3.191
(exc. GST)
$3.51
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $3.191 | $319.10 |
200 - 300 | $3.112 | $311.20 |
400 + | $3.064 | $306.40 |
*price indicative |
- RS Stock No.:
- 164-0677
- Mfr. Part No.:
- 172516-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MIC Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Number of Rows | 2 |
Gender | Female |
Series | Multi-Interlock Mark II |
For Use With | Wire-to-Wire Multiple Interlock Connector |
Body Orientation | Straight |
Length | 73mm |
Width | 17.9mm |
Housing Material | Nylon |