JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-3456
- Mfr. Part No.:
- F32MSF-03V-KX
- Brand:
- JST
35 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.322
(exc. GST)
$6.954
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $6.322 | $31.61 |
50 - 95 | $6.162 | $30.81 |
100 + | $6.08 | $30.40 |
*price indicative
Related links
- JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Female Connector Housing, 1 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row