- RS Stock No.:
- 161-3444
- Mfr. Part No.:
- SMP-18V-NC
- Brand:
- JST
80 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.792
(exc. GST)
$0.871
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.792 | $7.92 |
50 - 90 | $0.772 | $7.72 |
100 + | $0.762 | $7.62 |
*price indicative |
- RS Stock No.:
- 161-3444
- Mfr. Part No.:
- SMP-18V-NC
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications.
High contact pressure
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Through Hole |
Series | SMP |
For Use With | SM Connectors |
Body Orientation | Straight |
Length | 23mm |
Width | 12.4mm |
Housing Material | PBT |
Related links
- Samtec Straight 50Ω Adapter SMP Jack to SMP Jack
- Samtec SMP Series 50Ω Straight Body
- Samtec Straight 50Ω Coax Adapter SMP Socket to SMP Socket 40GHz
- JST 18 Way 2 Row Straight Male Multiway Connector
- JST 2.5mm Pitch Single Row
- Amphenol RF SMP Series SMP Connector, 50Ω
- Hirose 2.5mm Pitch 2 Row
- JST 2.5mm Pitch 1 Row