- RS Stock No.:
- 202-8597
- Mfr. Part No.:
- XMP-18V
- Brand:
- JST
915 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 15)
$0.787
(exc. GST)
$0.866
(inc. GST)
Units | Per unit | Per Pack* |
15 - 15 | $0.787 | $11.805 |
30 - 45 | $0.764 | $11.46 |
60 - 105 | $0.741 | $11.115 |
120 - 225 | $0.719 | $10.785 |
240 + | $0.698 | $10.47 |
*price indicative |
- RS Stock No.:
- 202-8597
- Mfr. Part No.:
- XMP-18V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The JST XM connector is a crimp style wire-to-wire connector. It consists of a retainer that provides added protection against disconnection or non-insertion. The contacts smoothly gets inserted into the housings without colliding with any internal obstacles. The connector is RoHS2 compliant and is E60389 recognized with LR20812 certification.
Consist of an inner-lock housing
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | Single |
Pitch | 2.5mm |
Gender | Female |
Series | XM |
Body Orientation | Straight |
Related links
- Makita DSS611Z 165mm Cordless Hand-Held Circular Saw, 18V
- Makita DJR186Z Cordless Reciprocating Saw, 18V
- DeWALT XR DCS386T1-GB Cordless Reciprocating Saw, 18V
- DeWALT DCS365M2-GB 184mm Cordless Mitre Saw, 18V
- Hirose 2.5mm Pitch 2 Row
- Semikron SKHI 22B H4 R 8 A, 18V
- JST 2.5mm Pitch 1 Row
- JST 2.5mm Pitch 2 Row