JST, J300 Male Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 161-3422
- Mfr. Part No.:
- F31MSF-08V-KX
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 161-3422
- Mfr. Part No.:
- F31MSF-08V-KX
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Male |
Mounting Type | Through Hole |
Series | J300 |
Body Orientation | Straight |
Termination Method | Crimp |
Related links
- JST Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row