JST, F31 Male Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 161-3240
- Mfr. Part No.:
- F31FSS-04V-KY
- Brand:
- JST
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.889
(exc. GST)
$4.278
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $3.889 | $38.89 |
20 - 30 | $3.772 | $37.72 |
40 + | $3.659 | $36.59 |
*price indicative
Related links
- JST, F31 Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 6 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row