- RS Stock No.:
- 161-3335
- Mfr. Part No.:
- F32FSS-04V-KY
- Brand:
- JST
220 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.204
(exc. GST)
$1.324
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $1.204 | $12.04 |
20 - 30 | $1.168 | $11.68 |
40 + | $1.133 | $11.33 |
*price indicative
- RS Stock No.:
- 161-3335
- Mfr. Part No.:
- F32FSS-04V-KY
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Male |
Mounting Type | Through Hole |
Series | F32 |
For Use With | J300 Series JFA Connectors |
Body Orientation | Straight |
Length | 34.24mm |
Width | 7.15mm |
Housing Material | Glass Filled PBT |
Related links
- JST, F32 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Male Connector Housing, 1 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 4 Way, 1 Row