- RS Stock No.:
- 161-3312
- Mfr. Part No.:
- F32MSP-04V-KY
- Brand:
- JST
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.254
(exc. GST)
$5.779
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $5.254 | $26.27 |
50 - 95 | $5.126 | $25.63 |
100 + | $5.046 | $25.23 |
*price indicative
- RS Stock No.:
- 161-3312
- Mfr. Part No.:
- F32MSP-04V-KY
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | F32 |
For Use With | J300 Series JFA Connectors |
Body Orientation | Straight |
Length | 46.99mm |
Width | 12.7mm |
Housing Material | Glass Filled PBT |
Related links
- JST, F32 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Female Connector Housing, 1 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row