JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-3153
- Mfr. Part No.:
- F31MSF-03V-KY
- Brand:
- JST
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Bag of 200)
$5.344
(exc. GST)
$5.878
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $5.344 | $1,068.80 |
400 - 600 | $5.211 | $1,042.20 |
800 + | $5.13 | $1,026.00 |
*price indicative
- RS Stock No.:
- 161-3153
- Mfr. Part No.:
- F31MSF-03V-KY
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | F31 |
For Use With | J300 Series JFA Connectors |
Body Orientation | Straight |
Length | 25.57mm |
Width | 12.7mm |
Housing Material | Glass Filled PBT |
Related links
- JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row