JST, F31 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-3414
- Mfr. Part No.:
- F31FSS-03V-KY
- Brand:
- JST
70 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.843
(exc. GST)
$2.027
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.843 | $18.43 |
50 - 90 | $1.796 | $17.96 |
100 + | $1.768 | $17.68 |
*price indicative
Related links
- JST, F31 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 6 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row