Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 151-2716
- Mfr. Part No.:
- 5023510500
- Brand:
- Molex
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.565
(exc. GST)
$0.621
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 3740 | $0.565 | $5.65 |
3750 - 7490 | $0.551 | $5.51 |
7500 + | $0.543 | $5.43 |
*price indicative
Related links
- Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row