Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 151-2674
- Mfr. Part No.:
- 5023510500
- Brand:
- Molex
2054 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 15000)
$0.273
(exc. GST)
$0.30
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
15000 - 15000 | $0.273 | $4,095.00 |
30000 - 135000 | $0.267 | $4,005.00 |
150000 + | $0.261 | $3,915.00 |
*price indicative
Related links
- Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Hirose, DF51 Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row