- RS Stock No.:
- 132-5164
- Mfr. Part No.:
- 350782-1
- Brand:
- TE Connectivity
15 In AU stock for next working day delivery
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.134
(exc. GST)
$1.247
(inc. GST)
Units | Per unit | Per Pack* |
5 - 320 | $1.134 | $5.67 |
325 - 1620 | $1.116 | $5.58 |
1625 + | $0.918 | $4.59 |
*price indicative |
- RS Stock No.:
- 132-5164
- Mfr. Part No.:
- 350782-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK Free Hanging or Panel Mount Receptacle Style Connector Housings
A range of Universal MATE-N-LOK receptacle housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK receptacle housings are made from UL94V-2 or UL94V-0 nylon and have snap-lock latches to ensure a quick release and polarization to ensure accurate mating.
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
UL94V-0 Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CSA
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
For Use With | Centerline Splash Proof/Sealed Connector |
Body Orientation | Straight |
Housing Material | Nylon |